
ERJ-UP8F1203V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8F1203VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F1203VCT-ND - Cut Tape (CT) 10-ERJ-UP8F1203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F1203V |
Description | RES 120K OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F1203V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08400 | €4.20 |
| 100 | €0.07320 | €7.32 |
| 250 | €0.06240 | €15.60 |
| 500 | €0.05618 | €28.09 |
| 1.000 | €0.05125 | €51.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04172 | €208.60 |
| 10.000 | €0.03951 | €395.10 |
| 15.000 | €0.03843 | €576.45 |
| 25.000 | €0.03726 | €931.50 |
| 35.000 | €0.03659 | €1,280.65 |
| 50.000 | €0.03596 | €1,798.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

