
ERJ-UP6D5603V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D5603VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D5603VCT-ND - Cut Tape (CT) 10-ERJ-UP6D5603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D5603V |
Description | RES 560K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.09360 | €2.34 |
| 50 | €0.08040 | €4.02 |
| 100 | €0.07000 | €7.00 |
| 250 | €0.05956 | €14.89 |
| 500 | €0.05350 | €26.75 |
| 1.000 | €0.04872 | €48.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03951 | €197.55 |
| 10.000 | €0.03737 | €373.70 |
| 15.000 | €0.03632 | €544.80 |
| 25.000 | €0.03518 | €879.50 |
| 35.000 | €0.03454 | €1,208.90 |
| 50.000 | €0.03392 | €1,696.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

