
ERJ-U6RD6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD6800VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD6800VCT-ND - Cut Tape (CT) 10-ERJ-U6RD6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD6800V |
Description | RES 680 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD6800V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03933 | €196.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.08960 | €2.24 |
| 50 | €0.07700 | €3.85 |
| 100 | €0.06710 | €6.71 |
| 250 | €0.05700 | €14.25 |
| 500 | €0.05124 | €25.62 |
| 1.000 | €0.04666 | €46.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11400 | €1.14 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06660 | €6.66 |
| 500 | €0.04898 | €24.49 |
| 1.000 | €0.04367 | €43.67 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

