
ERJ-U6RD2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD2201VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD2201VCT-ND - Cut Tape (CT) 10-ERJ-U6RD2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD2201V |
Description | RES 2.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD2201V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09320 | €2.33 |
| 50 | €0.08000 | €4.00 |
| 100 | €0.06970 | €6.97 |
| 250 | €0.05924 | €14.81 |
| 500 | €0.05324 | €26.62 |
| 1.000 | €0.04849 | €48.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03933 | €196.65 |
| 10.000 | €0.03720 | €372.00 |
| 15.000 | €0.03616 | €542.40 |
| 25.000 | €0.03503 | €875.75 |
| 35.000 | €0.03438 | €1,203.30 |
| 50.000 | €0.03377 | €1,688.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

