
ERJ-U2RD1500X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1500XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1500XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1500X |
Description | RES 150 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1500X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.06240 | €1.56 |
| 50 | €0.05260 | €2.63 |
| 100 | €0.04500 | €4.50 |
| 250 | €0.03744 | €9.36 |
| 500 | €0.03312 | €16.56 |
| 1.000 | €0.02968 | €29.68 |
| 5.000 | €0.02419 | €120.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02175 | €217.50 |
| 20.000 | €0.02053 | €410.60 |
| 30.000 | €0.01993 | €597.90 |
| 50.000 | €0.01929 | €964.50 |
| 70.000 | €0.01892 | €1,324.40 |
| 100.000 | €0.01857 | €1,857.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

