Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U1DF3401U | |
|---|---|
DigiKey Part Number | 10-ERJ-U1DF3401UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U1DF3401U |
Description | RES 3.4K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U1DF3401U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DD3401U | Panasonic Industry | 0 | ERJ-S1DD3401U-ND | €0.16695 | Parametric Equivalent |
| ERJ-S1DF3401U | Panasonic Industry | 0 | ERJ-S1DF3401U-ND | €0.12589 | Parametric Equivalent |
| ERJ-U1DD3401U | Panasonic Industry | 0 | ERJ-U1DD3401U-ND | €0.13631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08671 | €433.55 |
| Unit Price without VAT: | €0.08671 |
|---|---|
| Unit Price with VAT: | €0.10405 |



