56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F56R0V

DigiKey Part Number
10-ERJ-U06F56R0VTR-ND - Tape & Reel (TR)
10-ERJ-U06F56R0VCT-ND - Cut Tape (CT)
10-ERJ-U06F56R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F56R0V
Description
RES 56 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F56R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS10F56R0CTCal-Chip Electronics, Inc.5.0004713-CAS10F56R0CT-ND€0.13000Parametric Equivalent
SFR10EZPF56R0Rohm Semiconductor4.500846-SFR10EZPF56R0CT-ND€0.14000Parametric Equivalent
In-Stock: 3.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06700€0.67
25€0.05280€1.32
50€0.04440€2.22
100€0.03770€3.77
250€0.03112€7.78
500€0.02734€13.67
1.000€0.02432€24.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01875€93.75
10.000€0.01741€174.10
15.000€0.01676€251.40
25.000€0.01606€401.50
35.000€0.01566€548.10
50.000€0.01528€764.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800