Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03F13R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F13R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F13R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F13R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F13R0V |
Description | RES 13 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F13R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D13R0V | Panasonic Industry | 0 | ERJ-S03D13R0V-ND | €0.03760 | Parametric Equivalent |
| ERJ-S03F13R0V | Panasonic Industry | 0 | ERJ-S03F13R0V-ND | €0.03344 | Parametric Equivalent |
| ERJ-U03D13R0V | Panasonic Industry | 0 | ERJ-U03D13R0V-ND | €0.02675 | Parametric Equivalent |
| AF0603FR-0713RL | YAGEO | 0 | AF0603FR-0713RL-ND | €0.00747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01554 | €77.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03740 | €1.87 |
| 100 | €0.03180 | €3.18 |
| 500 | €0.02250 | €11.25 |
| 1.000 | €0.01975 | €19.75 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |





