
ERJ-U02F1002X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1002XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1002XCT-ND - Cut Tape (CT) 10-ERJ-U02F1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1002X |
Description | RES 10K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1002X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03920 | €0.98 |
| 50 | €0.03240 | €1.62 |
| 100 | €0.02740 | €2.74 |
| 250 | €0.02224 | €5.56 |
| 500 | €0.01928 | €9.64 |
| 1.000 | €0.01694 | €16.94 |
| 5.000 | €0.01323 | €66.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01169 | €116.90 |
| 20.000 | €0.01087 | €217.40 |
| 30.000 | €0.01047 | €314.10 |
| 50.000 | €0.01003 | €501.50 |
| 70.000 | €0.00978 | €684.60 |
| 100.000 | €0.00955 | €955.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

