
ERJ-U01F3603C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3603CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3603CCT-ND - Cut Tape (CT) 10-ERJ-U01F3603CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3603C |
Description | RES 360K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3603C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.09480 | €2.37 |
| 50 | €0.08160 | €4.08 |
| 100 | €0.07110 | €7.11 |
| 250 | €0.06048 | €15.12 |
| 500 | €0.05440 | €27.20 |
| 1.000 | €0.04957 | €49.57 |
| 5.000 | €0.04184 | €209.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03704 | €555.60 |
| 30.000 | €0.03553 | €1,065.90 |
| 45.000 | €0.03480 | €1,566.00 |
| 75.000 | €0.03400 | €2,550.00 |
| 105.000 | €0.03354 | €3,521.70 |
| 150.000 | €0.03311 | €4,966.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

