Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF4871U | |
|---|---|
DigiKey Part Number | ERJ-S1TF4871U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF4871U |
Description | RES 4.87K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF4871U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF4871U | Panasonic Industry | 2.620 | PT4.87KAFCT-ND | €0.68000 | Similar |
| AC2512FK-074K87L | YAGEO | 0 | AC2512FK-074K87L-ND | €0.07086 | Similar |
| CRCW25124K87FKEG | Vishay Dale | 7.146 | 541-4.87KAFCT-ND | €0.24000 | Similar |
| CRCW25124K87FKEGHP | Vishay Dale | 0 | CRCW25124K87FKEGHP-ND | €0.22308 | Similar |
| CRCW25124K87FKTG | Vishay Dale | 0 | CRCW25124K87FKTG-ND | €0.12820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21418 | €856.72 |
| Unit Price without VAT: | €0.21418 |
|---|---|
| Unit Price with VAT: | €0.25702 |







