ERJ-S1DF8251U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.36000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03626
Datasheet

Similar


Vishay Dale
In Stock: 1.447
Unit Price: €0.19000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.08506
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03094
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.03134
Datasheet
8.25 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF8251U

DigiKey Part Number
ERJ-S1DF8251U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF8251U
Description
RES 8.25K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF8251U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12SF8251UPanasonic Industry0P8.25KACCT-ND€0.36000Similar
AC2010FK-078K25LYAGEO0AC2010FK-078K25L-ND€0.03626Similar
CRCW20108K25FKEFVishay Dale1.447541-8.25KACCT-ND€0.19000Similar
CRCW20108K25FKTFVishay Dale0CRCW20108K25FKTF-ND€0.08506Similar
RC2010FK-078K25LYAGEO0RC2010FK-078K25L-ND€0.03094Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.12589€629.45
Manufacturers Standard Package
Unit Price without VAT:€0.12589
Unit Price with VAT:€0.15107