Similar
Similar
Similar
Similar
Similar

ERJ-S1DF2103U | |
|---|---|
DigiKey Part Number | ERJ-S1DF2103U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF2103U |
Description | RES 210K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF2103U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07210KL | YAGEO | 0 | AC2010FK-07210KL-ND | €0.03626 | Similar |
| CRCW2010210KFKEF | Vishay Dale | 0 | CRCW2010210KFKEF-ND | €0.03750 | Similar |
| CRCW2010210KFKTF | Vishay Dale | 0 | CRCW2010210KFKTF-ND | €0.07163 | Similar |
| RC2010FK-07210KL | YAGEO | 0 | RC2010FK-07210KL-ND | €0.03094 | Similar |
| RMCF2010FT210K | Stackpole Electronics Inc | 0 | RMCF2010FT210K-ND | €0.03134 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.12589 | €629.45 |
| Unit Price without VAT: | €0.12589 |
|---|---|
| Unit Price with VAT: | €0.15107 |





