ERJ-S08J200V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 51.756
Unit Price: €0.13000
Datasheet

Similar


Panasonic Industry
In Stock: 48.999
Unit Price: €0.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.02745
Datasheet

Similar


Bourns Inc.
In Stock: 20.765
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 104.240
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 15.159
Unit Price: €0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.09759
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00714
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00714
Datasheet

Similar


Vishay Dale
In Stock: 4.400
Unit Price: €0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01742
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00369
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4.382
Unit Price: €0.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02798
Datasheet
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J200V

DigiKey Part Number
ERJ-S08J200V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J200V
Description
RES 20 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8GEYJ200VPanasonic Industry51.756P20ECT-ND€0.13000Similar
ERJ-P08J200VPanasonic Industry48.999P20ALCT-ND€0.14000Similar
ERJ-T08J200VPanasonic Industry0ERJ-T08J200V-ND€0.02745Similar
CR1206-JW-200ELFBourns Inc.20.765118-CR1206-JW-200ELFCT-ND€0.08000Similar
CRCW120620R0JNEAVishay Dale104.240541-20ECT-ND€0.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06152€307.60
Manufacturers Standard Package
Unit Price without VAT:€0.06152
Unit Price with VAT:€0.07382