Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F4123V | |
|---|---|
DigiKey Part Number | ERJ-S08F4123V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F4123V |
Description | RES 412K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F4123V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF4123V | Panasonic Industry | 71.090 | P412KFCT-ND | €0.15000 | Similar |
| RVC1206FT412K | Stackpole Electronics Inc | 0 | RVC1206FT412K-ND | €0.05653 | Direct |
| AF1206FR-07412KL | YAGEO | 0 | AF1206FR-07412KL-ND | €0.01686 | Similar |
| CR1206-FX-4123ELF | Bourns Inc. | 32.639 | 118-CR1206-FX-4123ELFCT-ND | €0.08000 | Similar |
| CRCW1206412KFKEA | Vishay Dale | 11.878 | 541-412KFCT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08732 | €436.60 |
| Unit Price without VAT: | €0.08732 |
|---|---|
| Unit Price with VAT: | €0.10478 |









