Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F1152V | |
|---|---|
DigiKey Part Number | ERJ-S08F1152V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F1152V |
Description | RES 11.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F1152V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1152V | Panasonic Industry | 42.487 | P11.5KFCT-ND | €0.15000 | Similar |
| AC1206FR-0711K5L | YAGEO | 0 | AC1206FR-0711K5L-ND | €0.01040 | Similar |
| CR1206-FX-1152ELF | Bourns Inc. | 10.925 | 118-CR1206-FX-1152ELFCT-ND | €0.08000 | Similar |
| CRCW120611K5FKEA | Vishay Dale | 6.765 | 541-11.5KFCT-ND | €0.09000 | Similar |
| CRCW120611K5FKEAHP | Vishay Dale | 0 | CRCW120611K5FKEAHP-ND | €0.04882 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08732 | €436.60 |
| Unit Price without VAT: | €0.08732 |
|---|---|
| Unit Price with VAT: | €0.10478 |








