ERJ-S08F10R2V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 16.772
Unit Price: €0.15000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00742
Datasheet

Similar


Vishay Dale
In Stock: 18.238
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.05016
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00836
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02046
Datasheet

Similar


YAGEO
In Stock: 23.439
Unit Price: €0.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00443
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13.838
Unit Price: €0.08000
Datasheet
10.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F10R2V

DigiKey Part Number
ERJ-S08F10R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F10R2V
Description
RES 10.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F10R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF10R2VPanasonic Industry16.772P10.2FCT-ND€0.15000Similar
CR1206-FX-10R2ELFBourns Inc.0CR1206-FX-10R2ELF-ND€0.00742Similar
CRCW120610R2FKEAVishay Dale18.238541-CRCW120610R2FKEACT-ND€0.09000Similar
CRCW120610R2FKEAHPVishay Dale0CRCW120610R2FKEAHP-ND€0.05016Similar
CRCW120610R2FKEBVishay Dale0CRCW120610R2FKEB-ND€0.00836Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08732€436.60
Manufacturers Standard Package
Unit Price without VAT:€0.08732
Unit Price with VAT:€0.10478