
ERJ-S03F9092V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F9092VTR-ND - Tape & Reel (TR) 10-ERJ-S03F9092VCT-ND - Cut Tape (CT) 10-ERJ-S03F9092VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F9092V |
Description | RES 90.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F9092V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.08200 | €2.05 |
| 50 | €0.07020 | €3.51 |
| 100 | €0.06080 | €6.08 |
| 250 | €0.05136 | €12.84 |
| 500 | €0.04592 | €22.96 |
| 1.000 | €0.04163 | €41.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03344 | €167.20 |
| 10.000 | €0.03151 | €315.10 |
| 15.000 | €0.03057 | €458.55 |
| 25.000 | €0.02955 | €738.75 |
| 35.000 | €0.02897 | €1,013.95 |
| 50.000 | €0.02841 | €1,420.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

