Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F5360V | |
|---|---|
DigiKey Part Number | ERJ-S03F5360V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F5360V |
Description | RES 536 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F5360V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF5360V | Panasonic Industry | 54.386 | P536HCT-ND | €0.08000 | Similar |
| AC0603FR-07536RL | YAGEO | 0 | AC0603FR-07536RL-ND | €0.00422 | Similar |
| CR0603-FX-5360ELF | Bourns Inc. | 17.715 | 118-CR0603-FX-5360ELFCT-ND | €0.08000 | Similar |
| CRCW0603536RFKEA | Vishay Dale | 4.732 | 541-536HCT-ND | €0.08000 | Similar |
| CRCW0603536RFKEB | Vishay Dale | 0 | CRCW0603536RFKEB-ND | €0.00399 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03344 | €167.20 |
| Unit Price without VAT: | €0.03344 |
|---|---|
| Unit Price with VAT: | €0.04013 |








