Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F1962V | |
|---|---|
DigiKey Part Number | ERJ-S03F1962V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F1962V |
Description | RES 19.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F1962V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF1962V | Panasonic Industry | 36.916 | P19.6KHCT-ND | €0.08000 | Similar |
| RMCS0603FT19K6 | Stackpole Electronics Inc | 0 | RMCS0603FT19K6-ND | €0.00558 | Upgrade |
| AC0603FR-0719K6L | YAGEO | 3.860 | 13-AC0603FR-0719K6LCT-ND | €0.08000 | Similar |
| AF0603FR-0719K6L | YAGEO | 0 | AF0603FR-0719K6L-ND | €0.00747 | Similar |
| AR0603FR-0719K6L | YAGEO | 0 | AR0603FR-0719K6L-ND | €0.05710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03344 | €167.20 |
| Unit Price without VAT: | €0.03344 |
|---|---|
| Unit Price with VAT: | €0.04013 |








