Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D1652V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D1652VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D1652V |
Description | RES SMD 16.5K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC3B1652V | Panasonic Industry | 0 | 10-ERJ-PC3B1652VTR-ND | €0.03222 | Parametric Equivalent |
| RS73F1JRTTD1652B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD1652BTR-ND | €0.11336 | Parametric Equivalent |
| RS73F1JRTTD1652C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD1652CTR-ND | €0.11336 | Parametric Equivalent |
| RS73F1JRTTD1652D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD1652DTR-ND | €0.06950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02565 | €256.50 |
| Unit Price without VAT: | €0.02565 |
|---|---|
| Unit Price with VAT: | €0.03078 |


