422 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D4223V

DigiKey Part Number
P21317TR-ND - Tape & Reel (TR)
P21317CT-ND - Cut Tape (CT)
P21317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D4223V
Description
RES SMD 422K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
422 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D4223V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03349€167.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.09300€0.93
Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10100€1.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800