
ERJ-PB6B3571V | |
|---|---|
DigiKey Part Number | P20655TR-ND - Tape & Reel (TR) P20655CT-ND - Cut Tape (CT) P20655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B3571V |
Description | RES SMD 3.57K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B3571V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09320 | €4.66 |
| 100 | €0.08260 | €8.26 |
| 250 | €0.07100 | €17.75 |
| 500 | €0.06376 | €31.88 |
| 1.000 | €0.05759 | €57.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04658 | €232.90 |
| 10.000 | €0.04298 | €429.80 |
| 15.000 | €0.04113 | €616.95 |
| 25.000 | €0.03904 | €976.00 |
| 35.000 | €0.03780 | €1,323.00 |
| 50.000 | €0.03658 | €1,829.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

