ERJ-PB3D4221V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.03222
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.02565
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.06950
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.06950
Datasheet
4.22 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D4221V

DigiKey Part Number
P20353TR-ND - Tape & Reel (TR)
P20353CT-ND - Cut Tape (CT)
P20353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D4221V
Description
RES SMD 4.22K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D4221V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PC3B4221VPanasonic Industry010-ERJ-PC3B4221VTR-ND€0.03222Parametric Equivalent
ERJ-PC3D4221VPanasonic Industry010-ERJ-PC3D4221VTR-ND€0.02565Parametric Equivalent
RS73F1JRTTD4221BKOA Speer Electronics, Inc.02019-RS73F1JRTTD4221BTR-ND€0.11336Parametric Equivalent
RS73F1JRTTD4221CKOA Speer Electronics, Inc.02019-RS73F1JRTTD4221CTR-ND€0.11336Parametric Equivalent
RS73F1JRTTD4221DKOA Speer Electronics, Inc.02019-RS73F1JRTTD4221DTR-ND€0.06950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02476€123.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07700€0.77
25€0.06200€1.55
50€0.05240€2.62
100€0.04450€4.45
250€0.03624€9.06
500€0.03118€15.59
1.000€0.02696€26.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800