
ERJ-PA3J2R0V | |
|---|---|
DigiKey Part Number | P2.00BZTR-ND - Tape & Reel (TR) P2.00BZCT-ND - Cut Tape (CT) P2.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J2R0V |
Description | RES SMD 2 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J2R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03180 | €1.59 |
| 100 | €0.02680 | €2.68 |
| 250 | €0.02168 | €5.42 |
| 500 | €0.01880 | €9.40 |
| 1.000 | €0.01651 | €16.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01237 | €61.85 |
| 10.000 | €0.01135 | €113.50 |
| 15.000 | €0.01086 | €162.90 |
| 25.000 | €0.01032 | €258.00 |
| 35.000 | €0.01001 | €350.35 |
| 50.000 | €0.00972 | €486.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

