1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J182V

DigiKey Part Number
P1.8KBZTR-ND - Tape & Reel (TR)
P1.8KBZCT-ND - Cut Tape (CT)
P1.8KBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J182V
Description
RES SMD 1.8K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J182V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F1801VPanasonic Industry13.668P1.8KBYCT-ND€1.37000Parametric Equivalent
CRCW06031K80JNEAHPVishay Dale2.981541-CRCW06031K80JNEAHPCT-ND€1.55000Direct
RCS06031K80JNEAVishay Dale2.276541-RCS06031K80JNEACT-ND€1.19000Direct
In-Stock: 4.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.04900€0.49
25€0.03800€0.95
50€0.03160€1.58
100€0.02660€2.66
250€0.02152€5.38
500€0.01864€9.32
1.000€0.01638€16.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01227€61.35
10.000€0.01126€112.60
15.000€0.01077€161.55
25.000€0.01024€256.00
35.000€0.00993€347.55
50.000€0.00964€482.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000