
ERJ-PA2J2R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2J2R0XTR-ND - Tape & Reel (TR) 10-ERJ-PA2J2R0XCT-ND - Cut Tape (CT) 10-ERJ-PA2J2R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J2R0X |
Description | RES 2 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05480 | €1.37 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.03930 | €3.93 |
| 250 | €0.03248 | €8.12 |
| 500 | €0.02856 | €14.28 |
| 1.000 | €0.02546 | €25.46 |
| 5.000 | €0.02053 | €102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01837 | €183.70 |
| 20.000 | €0.01727 | €345.40 |
| 30.000 | €0.01674 | €502.20 |
| 50.000 | €0.01616 | €808.00 |
| 70.000 | €0.01583 | €1,108.10 |
| 100.000 | €0.01551 | €1,551.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

