
ERJ-PA2F33R0X | |
|---|---|
DigiKey Part Number | P17215TR-ND - Tape & Reel (TR) P17215CT-ND - Cut Tape (CT) P17215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F33R0X |
Description | RES 33 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F33R0X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06060 | €3.03 |
| 100 | €0.05220 | €5.22 |
| 250 | €0.04380 | €10.95 |
| 500 | €0.03892 | €19.46 |
| 1.000 | €0.03508 | €35.08 |
| 5.000 | €0.02895 | €144.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02614 | €261.40 |
| 20.000 | €0.02477 | €495.40 |
| 30.000 | €0.02410 | €723.00 |
| 50.000 | €0.02338 | €1,169.00 |
| 70.000 | €0.02297 | €1,607.90 |
| 100.000 | €0.02257 | €2,257.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

