
ERJ-PA2D1200X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1200XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1200XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1200XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1200X |
Description | RES 120 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1200X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09280 | €2.32 |
| 50 | €0.07980 | €3.99 |
| 100 | €0.06940 | €6.94 |
| 250 | €0.05908 | €14.77 |
| 500 | €0.05308 | €26.54 |
| 1.000 | €0.04833 | €48.33 |
| 5.000 | €0.04074 | €203.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03707 | €370.70 |
| 20.000 | €0.03537 | €707.40 |
| 30.000 | €0.03455 | €1,036.50 |
| 50.000 | €0.03365 | €1,682.50 |
| 70.000 | €0.03314 | €2,319.80 |
| 100.000 | €0.03265 | €3,265.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

