39 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ390V

DigiKey Part Number
P16937TR-ND - Tape & Reel (TR)
P16937CT-ND - Cut Tape (CT)
P16937DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ390V
Description
RES SMD 39 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
39 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ390V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J390VPanasonic Industry22.573P39ADCT-ND€0.12000Direct
ERJ-UP6J390VPanasonic Industry5.00010-ERJ-UP6J390VCT-ND€0.15000Similar
CRCW080539R0JNEAHPVishay Dale0CRCW080539R0JNEAHP-ND€0.02780Parametric Equivalent
ESR10EZPF39R0Rohm Semiconductor0ESR10EZPF39R0-ND€0.02392Parametric Equivalent
RPC0805FT39R0-UPStackpole Electronics Inc0738-RPC0805FT39R0-UPTR-ND€0.05145Parametric Equivalent
In-Stock: 1.841
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.15800€1.58
25€0.12960€3.24
50€0.11280€5.64
100€0.09970€9.97
250€0.08648€21.62
500€0.07886€39.43
1.000€0.07279€72.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06309€315.45
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800