
ERJ-P14J9R1U | |
|---|---|
DigiKey Part Number | P9.1ASTR-ND - Tape & Reel (TR) P9.1ASCT-ND - Cut Tape (CT) P9.1ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J9R1U |
Description | RES SMD 9.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J9R1U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ9R1U | Panasonic Industry | 11.279 | P9.1VCT-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08080 | €2.02 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06000 | €6.00 |
| 250 | €0.05064 | €12.66 |
| 500 | €0.04526 | €22.63 |
| 1.000 | €0.04100 | €41.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03290 | €164.50 |
| 10.000 | €0.03099 | €309.90 |
| 15.000 | €0.03006 | €450.90 |
| 25.000 | €0.02905 | €726.25 |
| 35.000 | €0.02847 | €996.45 |
| 50.000 | €0.02793 | €1,396.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

