
ERJ-P14F8871U | |
|---|---|
DigiKey Part Number | P16139TR-ND - Tape & Reel (TR) P16139CT-ND - Cut Tape (CT) P16139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F8871U |
Description | RES SMD 8.87K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F8871U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15400 | €1.54 |
| 25 | €0.12520 | €3.13 |
| 50 | €0.10860 | €5.43 |
| 100 | €0.09570 | €9.57 |
| 250 | €0.08264 | €20.66 |
| 500 | €0.07510 | €37.55 |
| 1.000 | €0.06911 | €69.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05727 | €286.35 |
| 10.000 | €0.05458 | €545.80 |
| 15.000 | €0.05327 | €799.05 |
| 25.000 | €0.05185 | €1,296.25 |
| 35.000 | €0.05103 | €1,786.05 |
| 50.000 | €0.05026 | €2,513.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

