130 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1303V

DigiKey Part Number
10-ERJ-P08F1303VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1303VCT-ND - Cut Tape (CT)
10-ERJ-P08F1303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1303V
Description
RES SMD 130 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1303V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.09900€0.99
25€0.07920€1.98
50€0.06760€3.38
100€0.05860€5.86
250€0.04936€12.34
500€0.04408€22.04
1.000€0.03989€39.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03195€159.75
10.000€0.03007€300.70
15.000€0.02916€437.40
25.000€0.02817€704.25
35.000€0.02760€966.00
50.000€0.02707€1,353.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000