
ERJ-P06F9101V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F9101VTR-ND - Tape & Reel (TR) 10-ERJ-P06F9101VCT-ND - Cut Tape (CT) 10-ERJ-P06F9101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F9101V |
Description | RES SMD 9.1 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F9101V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08059K10FKEAHP | Vishay Dale | 4.830 | 541-CRCW08059K10FKEAHPCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04610 | €4.61 |
| 250 | €0.03840 | €9.60 |
| 500 | €0.03400 | €17.00 |
| 1.000 | €0.03050 | €30.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02398 | €119.90 |
| 10.000 | €0.02242 | €224.20 |
| 15.000 | €0.02166 | €324.90 |
| 25.000 | €0.02083 | €520.75 |
| 35.000 | €0.02036 | €712.60 |
| 50.000 | €0.01991 | €995.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

