
ERJ-P06F18R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F18R0VTR-ND - Tape & Reel (TR) 10-ERJ-P06F18R0VCT-ND - Cut Tape (CT) 10-ERJ-P06F18R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F18R0V |
Description | RES SMD 18 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F18R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518R0FKEAHP | Vishay Dale | 79.106 | 541-CRCW080518R0FKEAHPCT-ND | €0.15000 | Parametric Equivalent |
| ESR10EZPF18R0 | Rohm Semiconductor | 4.935 | 846-ESR10EZPF18R0CT-ND | €0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.04640 | €4.64 |
| 250 | €0.03872 | €9.68 |
| 500 | €0.03426 | €17.13 |
| 1.000 | €0.03075 | €30.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02417 | €120.85 |
| 10.000 | €0.02260 | €226.00 |
| 15.000 | €0.02183 | €327.45 |
| 25.000 | €0.02100 | €525.00 |
| 35.000 | €0.02052 | €718.20 |
| 50.000 | €0.02007 | €1,003.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

