
ERJ-HP6F1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F1000VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F1000VCT-ND - Cut Tape (CT) 10-ERJ-HP6F1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F1000V |
Description | RES 100 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F1000V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-HP6D1000V | Panasonic Industry | 1.837 | 10-ERJ-HP6D1000VCT-ND | €0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08260 | €4.13 |
| 100 | €0.07210 | €7.21 |
| 250 | €0.06136 | €15.34 |
| 500 | €0.05520 | €27.60 |
| 1.000 | €0.05033 | €50.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04093 | €204.65 |
| 10.000 | €0.03874 | €387.40 |
| 15.000 | €0.03767 | €565.05 |
| 25.000 | €0.03652 | €913.00 |
| 35.000 | €0.03585 | €1,254.75 |
| 50.000 | €0.03523 | €1,761.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

