
ERJ-H3ED2702V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3ED2702VTR-ND - Tape & Reel (TR) 10-ERJ-H3ED2702VCT-ND - Cut Tape (CT) 10-ERJ-H3ED2702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3ED2702V |
Description | RES 27K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3ED2702V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.08560 | €2.14 |
| 50 | €0.07320 | €3.66 |
| 100 | €0.06370 | €6.37 |
| 250 | €0.05388 | €13.47 |
| 500 | €0.04828 | €24.14 |
| 1.000 | €0.04383 | €43.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03532 | €176.60 |
| 10.000 | €0.03333 | €333.30 |
| 15.000 | €0.03235 | €485.25 |
| 25.000 | €0.03130 | €782.50 |
| 35.000 | €0.03069 | €1,074.15 |
| 50.000 | €0.03012 | €1,506.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

