33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD3302X

DigiKey Part Number
10-ERJ-H2RD3302XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD3302XCT-ND - Cut Tape (CT)
10-ERJ-H2RD3302XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD3302X
Description
RES 33K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD3302X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12000€1.20
25€0.09640€2.41
50€0.08280€4.14
100€0.07220€7.22
250€0.06152€15.38
500€0.05538€27.69
1.000€0.05048€50.48
5.000€0.04267€213.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03887€388.70
20.000€0.03712€742.40
30.000€0.03627€1,088.10
50.000€0.03535€1,767.50
70.000€0.03482€2,437.40
100.000€0.03432€3,432.00
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600