
ERJ-8GEYJ755V | |
|---|---|
DigiKey Part Number | P7.5METR-ND - Tape & Reel (TR) P7.5MECT-ND - Cut Tape (CT) P7.5MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ755V |
Description | RES SMD 7.5M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 7.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ755V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206JR-077M5L | YAGEO | 13.750 | 311-7.5MERCT-ND | €0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.03960 | €1.98 |
| 100 | €0.03350 | €3.35 |
| 250 | €0.02748 | €6.87 |
| 500 | €0.02402 | €12.01 |
| 1.000 | €0.02128 | €21.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01627 | €81.35 |
| 10.000 | €0.01505 | €150.50 |
| 15.000 | €0.01446 | €216.90 |
| 25.000 | €0.01381 | €345.25 |
| 35.000 | €0.01344 | €470.40 |
| 50.000 | €0.01310 | €655.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

