39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ390V

DigiKey Part Number
P39ETR-ND - Tape & Reel (TR)
P39ECT-ND - Cut Tape (CT)
P39EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ390V
Description
RES SMD 39 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
39 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ390V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J390VPanasonic Industry5.000P39.00BZCT-ND€1.09000MFR Recommended
ERJ-P08J390VPanasonic Industry13.441P39ALCT-ND€1.55000Upgrade
ERJ-S08J390VPanasonic Industry0ERJ-S08J390V-ND€0.66042Upgrade
ERJ-T08J390VPanasonic Industry0ERJ-T08J390V-ND€0.29469Upgrade
CRCW120639R0JNEAVishay Dale8.851541-39ECT-ND€0.91000Direct
In-Stock: 185.056
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06000€0.60
25€0.04680€1.17
50€0.03920€1.96
100€0.03320€3.32
250€0.02728€6.82
500€0.02384€11.92
1.000€0.02111€21.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01614€80.70
10.000€0.01493€149.30
15.000€0.01434€215.10
25.000€0.01370€342.50
35.000€0.01334€466.90
50.000€0.01299€649.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600