845 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF8453V

DigiKey Part Number
P845KFTR-ND - Tape & Reel (TR)
P845KFCT-ND - Cut Tape (CT)
P845KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF8453V
Description
RES SMD 845K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
845 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF8453V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F8453VPanasonic Industry0ERJ-S08F8453V-ND€0.08732Upgrade
CR1206-FX-8453ELFBourns Inc.22.451118-CR1206-FX-8453ELFCT-ND€0.08000Direct
CRCW1206845KFKEAVishay Dale21.143541-845KFCT-ND€0.09000Direct
CRCW1206845KFKEBVishay Dale0CRCW1206845KFKEB-ND€0.00836Direct
CRCW1206845KFKTAVishay Dale4.980541-CRCW1206845KFKTACT-ND€0.14000Direct
In-Stock: 43.228
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07700€0.77
25€0.06040€1.51
50€0.05120€2.56
100€0.04390€4.39
250€0.03648€9.12
500€0.03222€16.11
1.000€0.02884€28.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02258€112.90
10.000€0.02108€210.80
15.000€0.02034€305.10
25.000€0.01955€488.75
35.000€0.01909€668.15
50.000€0.01866€933.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000