
ERJ-8ENF2740V | |
|---|---|
DigiKey Part Number | P274FTR-ND - Tape & Reel (TR) P274FCT-ND - Cut Tape (CT) P274FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF2740V |
Description | RES SMD 274 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF2740V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F2740V | Panasonic Industry | 0 | ERJ-S08F2740V-ND | €0.08732 | Upgrade |
| CR1206-FX-2740ELF | Bourns Inc. | 10.005 | 118-CR1206-FX-2740ELFCT-ND | €0.08000 | Direct |
| CRCW1206274RFKEA | Vishay Dale | 16.050 | 541-274FCT-ND | €0.09000 | Direct |
| CRCW1206274RFKTA | Vishay Dale | 5.000 | 541-CRCW1206274RFKTACT-ND | €0.14000 | Direct |
| RC1206FR-07274RL | YAGEO | 2.403 | 311-274FRCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07700 | €0.77 |
| 25 | €0.06040 | €1.51 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04390 | €4.39 |
| 250 | €0.03648 | €9.12 |
| 500 | €0.03222 | €16.11 |
| 1.000 | €0.02884 | €28.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02258 | €112.90 |
| 10.000 | €0.02108 | €210.80 |
| 15.000 | €0.02034 | €305.10 |
| 25.000 | €0.01955 | €488.75 |
| 35.000 | €0.01909 | €668.15 |
| 50.000 | €0.01866 | €933.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |



