Direct
Direct
Direct
Similar

ERJ-8ENF1244V | |
|---|---|
DigiKey Part Number | ERJ-8ENF1244V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1244V |
Description | RES SMD 1.24M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.24 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1244V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M24FKEA | Vishay Dale | 13.153 | 541-1.24MFCT-ND | €0.09000 | Direct |
| CRCW12061M24FKEB | Vishay Dale | 0 | CRCW12061M24FKEB-ND | €0.00836 | Direct |
| CRCW12061M24FKTA | Vishay Dale | 0 | CRCW12061M24FKTA-ND | €0.02046 | Direct |
| RC1206FR-071M24L | YAGEO | 0 | 311-1.24MFRTR-ND | €0.00804 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | €0.01866 | €933.00 |
| Unit Price without VAT: | €0.01866 |
|---|---|
| Unit Price with VAT: | €0.02239 |



