

ERJ-8BQJ3R6V | |
|---|---|
DigiKey Part Number | P17651TR-ND - Tape & Reel (TR) P17651CT-ND - Cut Tape (CT) P17651DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BQJ3R6V |
Description | RES SMD 3.6 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BQJ3R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13000 | €1.30 |
| 25 | €0.10520 | €2.63 |
| 50 | €0.09060 | €4.53 |
| 100 | €0.07920 | €7.92 |
| 250 | €0.06780 | €16.95 |
| 500 | €0.06120 | €30.60 |
| 1.000 | €0.05597 | €55.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04581 | €229.05 |
| 10.000 | €0.04346 | €434.60 |
| 15.000 | €0.04232 | €634.80 |
| 25.000 | €0.04108 | €1,027.00 |
| 35.000 | €0.04037 | €1,412.95 |
| 50.000 | €0.03970 | €1,985.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

