
ERJ-6RQF3R9V | |
|---|---|
DigiKey Part Number | P3.9DTR-ND - Tape & Reel (TR) P3.9DCT-ND - Cut Tape (CT) P3.9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQF3R9V |
Description | RES 3.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQF3R9V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.09440 | €2.36 |
| 50 | €0.08300 | €4.15 |
| 100 | €0.07370 | €7.37 |
| 250 | €0.06328 | €15.82 |
| 500 | €0.05676 | €28.38 |
| 1.000 | €0.05121 | €51.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04215 | €210.75 |
| 10.000 | €0.03885 | €388.50 |
| 15.000 | €0.03716 | €557.40 |
| 25.000 | €0.03524 | €881.00 |
| 35.000 | €0.03410 | €1,193.50 |
| 50.000 | €0.03298 | €1,649.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

