
ERJ-6GEYJ364V | |
|---|---|
DigiKey Part Number | P360KATR-ND - Tape & Reel (TR) P360KACT-ND - Cut Tape (CT) P360KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ364V |
Description | RES SMD 360K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ364V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805360KJNEA | Vishay Dale | 16.920 | 541-360KACT-ND | €0.08000 | Direct |
| RC0805FR-07360KL | YAGEO | 40.357 | 311-360KCRCT-ND | €0.08000 | Upgrade |
| RC0805JR-07360KL | YAGEO | 11.917 | 311-360KARCT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02440 | €1.22 |
| 100 | €0.02030 | €2.03 |
| 250 | €0.01628 | €4.07 |
| 500 | €0.01394 | €6.97 |
| 1.000 | €0.01211 | €12.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00885 | €44.25 |
| 10.000 | €0.00804 | €80.40 |
| 15.000 | €0.00764 | €114.60 |
| 25.000 | €0.00722 | €180.50 |
| 35.000 | €0.00697 | €243.95 |
| 50.000 | €0.00674 | €337.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |



