
ERJ-6ENF1271V | |
|---|---|
DigiKey Part Number | P1.27KCTR-ND - Tape & Reel (TR) P1.27KCCT-ND - Cut Tape (CT) P1.27KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1271V |
Description | RES SMD 1.27K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1271V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K27FKEA | Vishay Dale | 36.526 | 541-1.27KCCT-ND | €0.08000 | Direct |
| RC0805FR-071K27L | YAGEO | 85.687 | 311-1.27KCRCT-ND | €0.08000 | Direct |
| RMCF0805FT1K27 | Stackpole Electronics Inc | 24.932 | RMCF0805FT1K27CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01804 | €4.51 |
| 500 | €0.01554 | €7.77 |
| 1.000 | €0.01354 | €13.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00999 | €49.95 |
| 10.000 | €0.00911 | €91.10 |
| 15.000 | €0.00868 | €130.20 |
| 25.000 | €0.00822 | €205.50 |
| 35.000 | €0.00795 | €278.25 |
| 50.000 | €0.00770 | €385.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |



