

ERJ-6BWJR043V | |
|---|---|
DigiKey Part Number | P.043ARTR-ND - Tape & Reel (TR) P.043ARCT-ND - Cut Tape (CT) P.043ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR043V |
Description | RES 0.043 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR043V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR043V | Panasonic Industry | 5.288 | P.043AQCT-ND | €0.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.28200 | €7.05 |
| 50 | €0.25260 | €12.63 |
| 100 | €0.22910 | €22.91 |
| 250 | €0.20536 | €51.34 |
| 500 | €0.19166 | €95.83 |
| 1.000 | €0.18072 | €180.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13451 | €672.55 |
| 10.000 | €0.13002 | €1,300.20 |
| 15.000 | €0.12783 | €1,917.45 |
| 25.000 | €0.12545 | €3,136.25 |
| 35.000 | €0.12409 | €4,343.15 |
| 50.000 | €0.12280 | €6,140.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

