

ERJ-6BWFR047V | |
|---|---|
DigiKey Part Number | P.047AQTR-ND - Tape & Reel (TR) P.047AQCT-ND - Cut Tape (CT) P.047AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR047V |
Description | RES 0.047 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR047V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.24600 | €6.15 |
| 50 | €0.21920 | €10.96 |
| 100 | €0.19790 | €19.79 |
| 250 | €0.17636 | €44.09 |
| 500 | €0.16390 | €81.95 |
| 1.000 | €0.15400 | €154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.13291 | €664.55 |
| 10.000 | €0.12845 | €1,284.50 |
| 15.000 | €0.12627 | €1,894.05 |
| 25.000 | €0.12392 | €3,098.00 |
| 35.000 | €0.12256 | €4,289.60 |
| 50.000 | €0.12129 | €6,064.50 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

