

ERJ-6BQF5R6V | |
|---|---|
DigiKey Part Number | P15996TR-ND - Tape & Reel (TR) P15996CT-ND - Cut Tape (CT) P15996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF5R6V |
Description | RES SMD 5.6 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF5R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13100 | €1.31 |
| 25 | €0.10560 | €2.64 |
| 50 | €0.09120 | €4.56 |
| 100 | €0.07980 | €7.98 |
| 250 | €0.06828 | €17.07 |
| 500 | €0.06166 | €30.83 |
| 1.000 | €0.05642 | €56.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04620 | €231.00 |
| 10.000 | €0.04385 | €438.50 |
| 15.000 | €0.04270 | €640.50 |
| 25.000 | €0.04145 | €1,036.25 |
| 35.000 | €0.04074 | €1,425.90 |
| 50.000 | €0.04006 | €2,003.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

